• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8PQ2197-0BA33 8PQ21970BA33 Glass door with pivot lever Glass 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Glass door
Width
850 mm
Material
Glass
Features
with pivot lever
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIVACON S4, Giugiaro glass door, IP55, H:2000 mm, B: 850 mm

Our service for you

Technical specifications

Packaging type

Piece

Product type

Glass door

Features

with pivot lever

Width

850 mm

Material

Glass

Content

1 pc(s)

Type

8PQ2197-0BA33

RoHS-compliant

Yes

850

1975 mm

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2877000 Siemens 8PQ2197-0BA33 8PQ21970BA33 Glass door with pivot lever Glass 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2877000 Siemens 8PQ2197-0BA33 8PQ21970BA33 Glass door with pivot lever Glass 1 pc(s) Piece

Description

SIVACON S4, Giugiaro glass door, IP55, B: 850 mm, profile half cylinder swivel lever, Hinge links The SIVACON S4 energy distributor is an economical system of housing and SENTRON components. The SIVACON S4 power distributor is a system for creating a type-proven switching device combination. It offers a safe, consistent and economical distribution of power up to 4,000 A. Due to the modular design of the system, this can be flexibly adapted to almost every requirement. Different installation techniques, matched to components with variable accessories, adapt optimally to the changing requirements of power distribution. The configuration software SIMARIS configuration supports from planning through to documentation of the SIVACON power distributor and the Alpha UNIVERSAL installation distributor. The Siemens SIVACON energy distributors are characterized above all by: 1. The configuration software SIMARIS configuration increases planning security and saves time in the calculation of offers as well as system documentation. 2. During operation, an efficient ventilation system, tailored to the components, prevents heat build-up and heat ester, reduces derating and thus ensures permanent plant availability. 3. The shape of the inner subdivision up to 4b can be optimally realized by standard components. 4. The design of the SIVACON S4 power distributor simplifies the connection and installation of the devices. 5. The depth-adjustable device support allows a maximum of possible applications, such as the choice of drive and the type of mounting of switching devices, with a small variety of components. 6. Thanks to the flexible production concept of the SIVACON S4 power distribution units certified in accordance with ISO 9001, pre-assembled solutions can be implemented in various stages of expansion (with or without copper fittings as required) in a very short delivery time.

This text is machine translated.

What kind of Enclosure Parts are you looking for?