• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8PQ6000-3BA36 8PQ60003BA36 Faceplate 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Faceplate
Width
600 mm
Content
1 pc(s)
Type
8PQ6000-3BA36
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIVACON S4 DIN rail for aperture, B: 600mm

Our service for you

Technical specifications

Packaging type

Piece

Product type

Faceplate

Width

600 mm

Content

1 pc(s)

Type

8PQ6000-3BA36

RoHS-compliant

Yes

600

400 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2876271 Siemens 8PQ6000-3BA36 8PQ60003BA36 Faceplate 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2876271 Siemens 8PQ6000-3BA36 8PQ60003BA36 Faceplate 1 pc(s) Piece

Description

SIVACON S4 top hat profile rail for panel, B: 600mm The SIVACON S4 power distributor is an economical system of housing and SENTRON components. The SIVACON S4 power distributor is a system for creating a type-proven switching device combination. It offers a safe, consistent and economical distribution of power up to 4,000 A. Due to the modular design of the system, this can be flexibly adapted to almost every requirement. Different installation techniques, matched to components with variable accessories, adapt optimally to the changing requirements of power distribution. The configuration software SIMARIS configuration supports from planning through to documentation of the SIVACON power distributor and the Alpha UNIVERSAL installation distributor.

This text is machine translated.

What kind of Enclosure Parts are you looking for?