• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8PQ6000-8BA30 8PQ60008BA30 Power splitter 1 pc(s)

Image similar
Product type
Power splitter
Content
1 pc(s)
Type
8PQ6000-8BA30
RoHS-compliant
Yes
Width
97
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIVACON S4 cable connector rear 3VA22 (up to 250A) Mounting position horizontal 3-pin

Our service for you

Technical specifications

Product type

Power splitter

Content

1 pc(s)

Type

8PQ6000-8BA30

RoHS-compliant

Yes

97

200 mm

87 mm

400 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2876425 Siemens 8PQ6000-8BA30 8PQ60008BA30 Power splitter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2876425 Siemens 8PQ6000-8BA30 8PQ60008BA30 Power splitter 1 pc(s)

Description

SIVACON S4 cable connector rear 3VA22 (up to 250A) Mounting position horizontal 3-pin H: 200mm

This text is machine translated.

What kind of Enclosure Parts are you looking for?