• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8PQ9500-0BA60 Wave washer depth-adjustable Steel 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Wave washer
Material
Steel
Features
depth-adjustable
Weight
349 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIVACON S4, clamping washer, DIN 6796, M12, 50 units

Our service for you

Technical specifications

Packaging type

Piece

Product type

Wave washer

Features

depth-adjustable

Weight

349 g

Thread size

M10

Material

Steel

Content

1 pc(s)

Type

8PQ9500-0BA60

RoHS-compliant

Yes

Other

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1682393 Siemens 8PQ9500-0BA60 Wave washer depth-adjustable Steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1682393 Siemens 8PQ9500-0BA60 Wave washer depth-adjustable Steel 1 pc(s) Piece

Description

SIVACON S4 spring washer DIN 6796 12 1 pack = 50 units

What kind of Case Accessories (Misc.) are you looking for?