• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8PQ9600-0BA01 Double rail with DIN rail 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Double rail
Features
with DIN rail
Length
1600 mm
Weight
590 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIVACON S4 Top profile rail, L: 1600mm

Our service for you

Technical specifications

Packaging type

Piece

Product type

Double rail

Features

with DIN rail

Length

1600 mm

Weight

590 g

Content

1 pc(s)

Type

8PQ9600-0BA01

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1683995 Siemens 8PQ9600-0BA01 Double rail with DIN rail 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1683995 Siemens 8PQ9600-0BA01 Double rail with DIN rail 1 pc(s) Piece

Description

SIVACON S4 top hat profile rail, L: 1600mm the SIVACON S4 power distribution box is an economical system consisting of housing and SENTRON components. The SIVACON S4 power distributor is a system for the production of a proven switchgear combination. It offers a safe, integrated and economical power distribution up to 4,000 A. Due to the modular design of the system, it can be flexibly adapted to almost any requirement. Different installation techniques, adapted to components with variable accessories, adapt optimally to the changing requirements of the power distribution. The SIMARIS configuration configuration software supports the alpha UNIVERSAL power distributor from planning to documentation of the SIVACON power distributor and the Alpha UNIVERSAL installation distributor. The Siemens SIVACON power distribution units are characterized above all by: 1. The SIMARIS configuration configuration software increases planning security and saves time in the calculation of quotations, as well as system documentation. 2. In operation, an efficient ventilation system, tuned to the components, prevents heat build-up and heat tester, reduces derating and thus ensures permanent plant availability. 3. The shape of the inner subdivision up to 4b can be optimally realized by means of standard components. 4. The design of the SIVACON S4 power distributor simplifies the connection and installation of the devices. 5. With low-depth adjustable device support, a maximum of application possibilities is achieved with low component variation, such as the selection of the drive and the installation type of switching devices. 6. Thanks to the flexible production concept certified according to ISO 9001, the SIVACON S4 power distributor can be used to implement pre-assembled solutions in different expansion stages (with or without copper extensions as required) in a very short delivery time.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?