• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8UC6081 8UC6081 Shaft extension Extension (Ø x L) 6 mm x 600 mm 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Shaft extension

Switch/button features

Extension

Type

6 x 6mm

Length

600 mm

(Ø)

6 mm

Dim

(Ø x L) 6 mm x 600 mm

Content

1 pc(s)

Type

8UC6081

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2864009 Siemens 8UC6081 8UC6081 Shaft extension Extension (Ø x L) 6 mm x 600 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2864009 Siemens 8UC6081 8UC6081 Shaft extension Extension (Ø x L) 6 mm x 600 mm 1 pc(s) Piece

Description

Spare part for pivot drive 8UC6 extension shaft 600mm long 6x 6mm

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?