• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8US12104AF00 Device adapter, busbar center-to-center spacing: 60 mm, In: 630 A, Un AC: 690 V, for ... Mount 630

Image similar
Product type
Mount
Nominal voltage
690 V
Nominal current
630 A
Nominal current - rounded value
630 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 2651 g
Nominal voltage

690 V

Product type

Mount

Nominal current

630 A

Nominal current - rounded value

630 A

Content

1 pc(s)

Width

185 mm

Documents & Downloads

Datasheet

Datasheet 1749618 Siemens 8US12104AF00 Device adapter, busbar center-to-center spacing: 60 mm, In: 630 A, Un AC: 690 V, for ... Mount 630

User & Safety Instructions

User & Safety Instructions 1749618 Siemens 8US12104AF00 Device adapter, busbar center-to-center spacing: 60 mm, In: 630 A, Un AC: 690 V, for ... Mount 630

Description

Busbar system Busbar center-to-center spacing 60 mm Device adapter, Width: 185mm Bar thickness: 5.10 mm+TT profile for switchgear up to 630 A 3KA52/53, 3KL52/53 For 3VF4/5, additionally order 8US1927-4AF00 For 3VL1+DI, 3VL4, additionally order 8US1927-4AF01

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)