
Technical specifications
- Net weight: 315 g
- Nominal voltage
690 V
- Product type
Mount
- Dim
(L x W) 182 mm x 45 mm
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Content
1 pc(s)
- Width
45 mm
- Length
182 mm
60 mm
108 mm
5 mm
32 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701368 Siemens 8US12111NS10 Device adapter, busbar center-to-center spacing: 60 mm, In: 32 A, Un AC: 690 V, 600 V, ... Mount 32
User & Safety Instructions
User & Safety Instructions 1701368 Siemens 8US12111NS10 Device adapter, busbar center-to-center spacing: 60 mm, In: 32 A, Un AC: 690 V, 600 V, ... Mount 32
Description
What kind of Distribution Cabinet Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























