
Number
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Technical specifications
- Net weight: 217 g
- Nominal voltage
690 V
- Product type
Tool rack
- Dim
(L x W) 200 mm x 45 mm
- Content
1 pc(s)
- Width
45 mm
- Length
200 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1749628 Siemens 8US12505AS10 Device holder, busbar center-to-center spacing: 60 mm, Un AC: 690 V, 600 V, L: 200 mm, ... Tool rac
User & Safety Instructions
User & Safety Instructions 1749628 Siemens 8US12505AS10 Device holder, busbar center-to-center spacing: 60 mm, Un AC: 690 V, 600 V, L: 200 mm, ... Tool rac
Description
device holder, 45x 200 mm long for 60 mm busbar system, spacer enclosed 2 connecting elements enclosed Mounting rail screwed on
What kind of Distribution Cabinet Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































