
Number
Total (€ 46.99 / piece)
€ 46.99
incl. VAT
14-day return policy included
Technical specifications
- Net weight: 232 g
- Nominal voltage
690 V
- Product type
Mount
- Dim
(L x W) 182 mm x 55 mm
- Nominal current
56 A
- Nominal current - rounded value
56 A
- Content
1 pc(s)
- Width
55 mm
- Length
182 mm
Documents & Downloads
Datasheet
Datasheet 1750821 Siemens 8US12615FM08 Device adapter, busbar center-to-center spacing: 60 mm, In: 56 A, Un AC: 690 V, for ... Mount 56 A
User & Safety Instructions
User & Safety Instructions 1750821 Siemens 8US12615FM08 Device adapter, busbar center-to-center spacing: 60 mm, In: 56 A, Un AC: 690 V, for ... Mount 56 A
Description
Busbar system Busbar center-to-center spacing 60 mm Device adapter, Width: 55 mm Bar thickness: 5.10 mm+TT profile for contactor with overload relay 3R, S2 with 1 DIN rail 35 mm, up to 56 A Length 182 mm
What kind of Distribution Cabinet Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























