
Siemens 8US12134AU01 Device adapter, busbar center-to-center spacing: 60 mm, In: 160 A, Un AC: 690 V, 600 V, ... Mount 1
Technical specifications
- Net weight: 569 g
- Nominal voltage
690 V
- Product type
Mount
- Dim
(L x W x H) 200 x 77 x 200 mm
- Nominal current
160 A
- Nominal current - rounded value
160 A
- Content
1 pc(s)
- Width
77 mm
- Height
200 mm
- Length
200 mm
60 mm
76 mm
5 mm
160 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749626 Siemens 8US12134AU01 Device adapter, busbar center-to-center spacing: 60 mm, In: 160 A, Un AC: 690 V, 600 V, ... Mount 1
User & Safety Instructions
User & Safety Instructions 1749626 Siemens 8US12134AU01 Device adapter, busbar center-to-center spacing: 60 mm, In: 160 A, Un AC: 690 V, 600 V, ... Mount 1
Description
What kind of Distribution Cabinet Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































