
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
14-day return policy included
Technical specifications
- Net weight: 650 g
- Nominal voltage
690 V
- Product type
Mount
- Nominal current
100 A
- Nominal current - rounded value
100 A
- Content
1 pc(s)
- Length
215 mm
60 mm
72 mm
5 mm
100 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1683426 Siemens 8US12114TR00 Device adapter, busbar center-to-center spacing: 60 mm, In: 100 A, Un AC: 690 V, 600 V, ... Mount 1
User & Safety Instructions
User & Safety Instructions 1683426 Siemens 8US12114TR00 Device adapter, busbar center-to-center spacing: 60 mm, In: 100 A, Un AC: 690 V, 600 V, ... Mount 1
Description
busbar adapter 60 mm SYS UL 508 Busbar system 60 mm Bar thickness: 5/10 mm/TT profile UL rating 100A/600V Can be used in spring circuits IEC rating 100 A/690 V for SIRIUS circuit breaker for SIRIUS Size S3 for cable outlet top Cable welded 150° 153mm Adapter length 200 mm Adapter width 72 mm
What kind of Distribution Cabinet Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























