
Technical specifications
- Net weight: 508g
- Nominal voltage
690 V
- Product type
Mount
- Nominal current
80 A
- Nominal current - rounded value
80 A
- Content
1 pc(s)
- Length
200 mm
60 mm
45 mm
5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701718 Siemens 8US12615MS13 Device adapter, busbar center-to-center spacing: 60 mm, In: 80 A, Un AC: 690 V, 600 V, ... Mount 80
Datasheet 1701718 Siemens 8US12615MS13 Device adapter, busbar center-to-center spacing: 60 mm, In: 80 A, Un AC: 690 V, 600 V, ... Mount 80
User & Safety Instructions
User & Safety Instructions 1701718 Siemens 8US12615MS13 Device adapter, busbar center-to-center spacing: 60 mm, In: 80 A, Un AC: 690 V, 600 V, ... Mount 80
Description
What kind of Distribution Cabinet Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































