Technical specifications
- Product type
Adapter
- Content
1 pc(s)
60 mm
90 mm
5 mm
125 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2883973 Siemens 8US12114SS00 Device adapter, 3-pin, 125 A, without mounting screws for NGG/HGG/LGG/3VA51 Adapter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2883973 Siemens 8US12114SS00 Device adapter, 3-pin, 125 A, without mounting screws for NGG/HGG/LGG/3VA51 Adapter 1 pc(s)
Description
Device adapter, 3-pole, 125 A, without mounting screws for NGG/HGG/LGG/3VA51 Rail center distance 60mm, 200 x 90mm terminals must be ordered separately for GG-Breaker: 3TC1GG20, for 3VA9133-0JA11 or 3VA9133-0JB11 busbar system 8US for the installation of protective devices such as fuse circuit breakers and circuit breakers - safely, space-saving, clearly. The use of the Siemens 8US busbar systems offers various options for the installation of rail-adapted connection, switching and installation devices. The space-saving modular design and rapid assembly contacting ensure economical electrical equipment in today's installation distribution system. The assembly takes place on longitudinal brace, the track distance is 60 mm. The Siemens 8US busbar systems are characterized above all by: 1. Mechanical mounting and electrical contact in one operation. 2. Worldwide approval and thus worldwide usage in machine and plant engineering. 3. Simple replacement of single devices or whole combinations. 4. Installation time saving and cost reduction by fully assembled branches. 5. High operational safety by finger-secure cover of the adapter and device carrier. 6. Wide range of busbars for a simple adjustment of current up to 1,600 A.
This text is machine translated.
This text is machine translated.
What kind of Distribution Cabinet Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.