• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8US12134AH00 Device adapter, busbar center-to-center spacing: 60 mm, In: 400 A, Un AC: 690 V, 600 V, ... Mount 4

Image similar
Product type
Mount
Nominal voltage
690 V
Dim
(L x W) 296 mm x 140 mm
Nominal current
400 A
Nominal current - rounded value
400 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 2466 g
Nominal voltage

690 V

Product type

Mount

Dim

(L x W) 296 mm x 140 mm

Nominal current

400 A

Nominal current - rounded value

400 A

Content

1 pc(s)

Width

140 mm

Length

296 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1750421 Siemens 8US12134AH00 Device adapter, busbar center-to-center spacing: 60 mm, In: 400 A, Un AC: 690 V, 600 V, ... Mount 4

User & Safety Instructions

User & Safety Instructions 1750421 Siemens 8US12134AH00 Device adapter, busbar center-to-center spacing: 60 mm, In: 400 A, Un AC: 690 V, 600 V, ... Mount 4

Description

busbar adapter 60 mm SYS. UL 508 Busbar system 60 mm Bar thickness: TT profile UL rating 240-600V/540A Can be used in spring circuits for 3VL circuit breaker with pipe contacting for cable outlet top/bottom Adapter length 296 mm Adapter width 140 mm for VL400 UL, JG-FRAME for VL400X UL, LG-FRAME

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)