
Technical specifications
- Net weight: 188g
- Nominal voltage
690 V
- Dim
(L x W) 182 mm x 45 mm
- Content
1 pc(s)
- Width
45 mm
- Length
182 mm
60 mm
45 mm
5 mm
16 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1795903 Siemens 8US12515CM47 Device adapter, rail center-to-center distance: 60 mm, UN AC 690 V, for SIRIUS... 690 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1795903 Siemens 8US12515CM47 Device adapter, rail center-to-center distance: 60 mm, UN AC 690 V, for SIRIUS... 690 V 1 pc(s)
Description
Busbar system Rail center distance 60mm Device adapter, width: 45mm Track thickness: 5.10mm+TT profile for SIRIUS switching devices and motor feeders, S00 with 1 mounting rail 35mm, 12.5A with cage clamp connection cable 2.5 mm2 length 182mm busbar system 8US for the construction of protective devices such as fuse switch disconnectors and circuit breakers - safe, space-saving, clear. The use of the Siemens 8US busbar systems offers a wide range of options for installing rail-adaptable connection, switching and installation devices. Due to the space-saving modular design and quick mounting contacts, economical electrotechnical equipment is ensured in today's installation distribution building. The assembly takes place on longitudinal rails, the distance between the rails is 60 mm. The Siemens 8US busbar systems are characterized above all by: 1. Mechanical fastening and electrical contact in one operation. 2. Worldwide approval and thus worldwide application possibilities in machine and plant construction. 3. Simple replacement of individual devices or entire combinations. 4. Assembly time savings and cost reduction through fully assembled consumer branches. 5. High operational safety through finger-safe cover of the adapter and device carrier. 6. Wide range of busbars for easy adaptation to current strengths up to 1,600 A.
This text is machine translated.
This text is machine translated.
What kind of Distribution Cabinet Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











