• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8US19211AA00 Terminal module, busbar center-to-center spacing: 60 mm, In: 400 A, Un AC: 690 V, 600 ... Terminato

Image similar
Product type
Terminator
Nominal voltage
690 V
Nominal current
400 A
Nominal current - rounded value
400 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 496 g
Nominal voltage

690 V

Product type

Terminator

Nominal current

400 A

Nominal current - rounded value

400 A

Content

1 pc(s)

Width

81 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1748210 Siemens 8US19211AA00 Terminal module, busbar center-to-center spacing: 60 mm, In: 400 A, Un AC: 690 V, 600 ... Terminato

User & Safety Instructions

User & Safety Instructions 1748210 Siemens 8US19211AA00 Terminal module, busbar center-to-center spacing: 60 mm, In: 400 A, Un AC: 690 V, 600 ... Terminato

Description

Busbar system, accessories Busbar center-to-center spacing 60 mm connecting terminal plate Bar thickness: 5.10 mm+TT profile Width: 81 mm, 35-120 mm2 with cover, 3-pole

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)