• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8US19222CB02 Cover profile, for compact busbar system, L: 700 mm, W: 160 mm Cover board 2 pc(s)

Image similar
Product type
Cover board
Dim
(L x W x H) 700 x 700 x 160 mm
Content
2 pc(s)
Width
700 mm
Height
160 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 122.84)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 448 g
Product type

Cover board

Dim

(L x W x H) 700 x 700 x 160 mm

Content

2 pc(s)

Width

700 mm

Height

160 mm

Length

700 mm

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1748226 Siemens 8US19222CB02 Cover profile, for compact busbar system, L: 700 mm, W: 160 mm Cover board 2 pc(s)

User & Safety Instructions

User & Safety Instructions 1748226 Siemens 8US19222CB02 Cover profile, for compact busbar system, L: 700 mm, W: 160 mm Cover board 2 pc(s)

Description

Cover profile 700x 160 mm

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)