
Number (Package size 6 pc(s))
Total (€ 20.00 / piece)
€ 119.99
incl. VAT
14-day return policy included
Technical specifications
- Net weight: 307 g
- Nominal current
500 A
- Nominal current - rounded value
500 A
- Content
6 pc(s)
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748231 Siemens 8US19412AA01 Terminal, In: 500 A, 95 - 185 mm², busbar thickness: 5 mm 500 A 6 pc(s)
User & Safety Instructions
User & Safety Instructions 1748231 Siemens 8US19412AA01 Terminal, In: 500 A, 95 - 185 mm², busbar thickness: 5 mm 500 A 6 pc(s)
Description
Busbar system, accessories Busbar center-to-center spacing 40, 60 mm Connecting terminal 95...185 mm2 Rail section 20x 5...30x 10 mm and for TT profile
What kind of Distribution Cabinet Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































