
Number (Package size 3 pc(s))
Total (€ 28.00 / piece)
€ 83.99
incl. VAT
14-day return policy included
Technical specifications
- Net weight: 406 g
- Product type
Terminal
- Nominal current
600 A
- Nominal current - rounded value
600 A
- Content
3 pc(s)
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748232 Siemens 8US19412AA02 Terminal, In: 600 A, 150-300 mm², busbar thickness: 5, 10 mm, double T profile Terminal 600 A 3 pc(
User & Safety Instructions
User & Safety Instructions 1748232 Siemens 8US19412AA02 Terminal, In: 600 A, 150-300 mm², busbar thickness: 5, 10 mm, double T profile Terminal 600 A 3 pc(
Description
Busbar system, accessories Busbar center-to-center spacing 40, 60 mm Connecting terminal 150...300 mm2 Rail section 20x 5...30x 10 mm and for TT profile
What kind of Distribution Cabinet Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































