
Image similar
Test terminal
with screw connection
Screws
0.5 mm²
6 mm²
0.5 mm²
10 mm²
6 mm
1
Grey
41 A
41 A
800 V
10 mm
8WH10007BH00
50 pc(s)
8WH1000-7BH00
48 mm
66.5 mm
Yes
18.8 g
V0
Grey
Thermoplastic
DIN rail (top hat rail) 35 mm
Grey
8.15
66.5 mm
46.8 mm
800 V
66.5 m
V0
6 mm
48 mm
TRUE
Screw connection
Screw connection
1
2
FALSE
Other
41 A
not relevant
Datasheet 2263859 Siemens 8WH10007BH00 Test terminal 6 mm Screws Grey 50 pc(s)
User & Safety Instructions 2263859 Siemens 8WH10007BH00 Test terminal 6 mm Screws Grey 50 pc(s)