
Image similar
Continuity
Jack connector
Terre
0.14 mm²
2.5 mm²
0.14 mm²
4 mm²
1
Green-yellow
10 mm
8WH60000CF07
50 pc(s)
8WH6000-0CF07
36.5 mm
48.5 mm
Yes
8.6 g
V0
Green-yellow
Thermoplastic
DIN rail (top hat rail) 35 mm
Other
5.15
49.1 mm
35.25 mm
48.5 m
V0
5.2 mm
36.5 mm
TRUE
Other
Other
TRUE
1
2
Other
yes
Datasheet 2264048 Siemens 8WH60000CF07 Continuity Jack connector Configuration: Terre Green-yellow 50 pc(s)
User & Safety Instructions 2264048 Siemens 8WH60000CF07 Continuity Jack connector Configuration: Terre Green-yellow 50 pc(s)
The necessary accessories are required to use the article as described.