• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WH60010BH01 Continuity 8.2 mm Plug & Clip Blue 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Plug & Clip
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

INSTA-through terminal 6 mm2, 8.2mm width blue N-cut

Our service for you

Technical specifications

  • Connectable conductor cross-section / fine wire / with wire-end processing / maximum: 6 mm²
  • connectable conductor cross-section / fine wire / with wire-end processing / minimum: 0.5 mm²
  • connectable conductor cross-section / multi-wire / maximum: 10 mm²
  • connectable conductor cross-section / multi-wire / minimum: 0.5 mm²
  • number of terminal points / per terminal level: 2
  • type of mounting: DIN rail 35 mm
  • flammability class in accordance with UL 94: V0
  • Height / with low-end mounting type: 50 mm
  • clip pitch: 8.2 mm
  • Material / of the insulating body: Thermoplastic
  • Product component / required / end plate: Yes
  • Ambient temperature / during operation / maximum: 55 °C.
Packaging type

Piece

Product type

Continuity

Connection

Plug & Clip

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

Clamp width

8.2 mm

No. of rows

1

Factory colour

Blue

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

400 V

Stripping length (max.)

12 mm

Manufacturer part #

8WH60010BH01

Content

50 pc(s)

Type

8WH6001-0BH01

Height

50 mm

Length

66 mm

RoHS-compliant

Yes

Weight

17 g

Flammability rating

V0

Connector colour

Blue

Insulation material

Thermoplastic

Other

400 V

66 m

V0

8.2 mm

50 mm

TRUE

Push-in clamp connection

Push-in clamp connection

Thermoplastic

41 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2263971 Siemens 8WH60010BH01 Continuity 8.2 mm Plug & Clip Blue 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2263971 Siemens 8WH60010BH01 Continuity 8.2 mm Plug & Clip Blue 50 pc(s) Piece

Description

INSTA-through terminal 6 mm2, 8.2mm width blue N-separation terminal-connection system for various industrial applications and modern building installation by Siemens. No matter whether you choose the screw, tension spring, push-in or quick connection: All connection methods can be combined freely with one another. The labeling and testing accessories are standardized and can be used across the board. Siemens terminal blocks can be used to implement many applications in industrial, industrial and residential buildings. Thus, you have the suitable connection technology for each connection. The Siemens terminal blocks are characterized above all by: 1. Permanently secure contact. 2. Easily detachable connection of electrical connections such as cables and wires. 3. Implementation of a variety of applications. 4. Convenient and easy installation and connection technology. 5. Extensive and standardized accessories. 6. Reliable safety during installation thanks to standard touch protection. 7. Optimum technology for your safety - only from Siemens.

This text is machine translated.