
Image similar
Piece
Continuity
Plug & Clip
0.2 mm²
4 mm²
0.2 mm²
6 mm²
1
Blue
32 A
32 A
800 V
12 mm
8WH60040AG01
50 pc(s)
8WH6004-0AG01
36.5 mm
77 mm
Yes
15 g
V0
Blue
Thermoplastic
DIN rail (top hat rail) 35 mm
Blue
6.2
76.93 mm
35.3 mm
800 V
77 m
V0
6.2 mm
36.5 mm
TRUE
Push-in clamp connection
Push-in clamp connection
1
4
Other
32 A
FALSE
not relevant
Datasheet 2263978 Siemens 8WH60040AG01 Continuity Plug & Clip Blue 50 pc(s) Piece
User & Safety Instructions 2263978 Siemens 8WH60040AG01 Continuity Plug & Clip Blue 50 pc(s) Piece
The necessary accessories are required to use the article as described.