• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WH60200CF07 PE terminal 5.2 mm Jack connector Green-yellow 50 pc(s)

Image similar
Product type
PE terminal
Connection
Jack connector
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Content
50 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IPO terminals, double-level terminal

  • 8WH6020-0CF07

Our service for you

Technical specifications

  • Connectable conductor cross-section / fine wire / with wire-end processing / maximum: 2.5 mm²
  • connectable conductor cross-section / fine wire / with wire-end processing / minimum: 0.2 mm²
  • connectable conductor cross-section / multi-wire / maximum: 2.5 mm²
  • connectable conductor cross-section / multi-wire / minimum: 0.14 mm²
  • number of terminal points / per terminal level: 2
  • type of mounting: DIN rail 35 mm
  • flammability class in accordance with UL 94: V0
  • Height / with low-end mounting type: 36.5 mm
  • clamp pitch: 5.2 mm
  • material / of the insulating body: Thermoplastic
  • position / of the terminal clamp: Above
  • Product component / required / end plate: Yes
  • Ambient temperature / during operation / maximum: 35 °C
  • ambient temperature / during operation / minimum: -25 °C
  • Product specification / PEN function: Yes
Product type

PE terminal

Connection

Jack connector

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

Clamp width

5.2 mm

No. of rows

2

Factory colour

Green-yellow

Stripping length (max.)

10 mm

Manufacturer part #

8WH60200CF07

Content

50 pc(s)

Type

8WH6020-0CF07

Height

36.5 mm

Length

68 mm

RoHS-compliant

Yes

Weight

17 g

Flammability rating

V0

Connector colour

Green-yellow

Insulation material

Thermoplastic

DIN rail (top hat rail) 35 mm

Other

5.15

68.18 mm

45.85 mm

68 m

V0

5.2 mm

36.5 mm

TRUE

Other

Other

TRUE

2

4

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2264050 Siemens 8WH60200CF07 PE terminal 5.2 mm Jack connector Green-yellow 50 pc(s)

Description

IPO terminals, double-level terminal block connection technology for various industrial applications and modern building installation from Siemens. No matter whether you choose the screw, tension spring, push-in or quick connection: All connection methods can be combined freely with one another. The labeling and testing accessories are standardized and can be used across the board. Siemens terminal blocks can be used to implement many applications in industrial, industrial and residential buildings. Thus, you have the suitable connection technology for each connection. The Siemens terminal blocks are characterized above all by: 1. Permanently secure contact. 2. Easily detachable connection of electrical connections such as cables and wires. 3. Implementation of a variety of applications. 4. Convenient and easy installation and connection technology. 5. Extensive and standardized accessories. 6. Reliable safety during installation thanks to standard touch protection. 7. Optimum technology for your safety - only from Siemens. www.siemens.de/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems, switches and sockets for the safe, efficient electrical infrastructure in buildings and industry.

This text is machine translated.