• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WH82031AA05 White 1200 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
White
Manufacturer part #
8WH82031AA05
Content
1200 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Label plate, front, horizontal and vertical, terminal width: 4.2 mm, ...

Our service for you

Technical specifications

  • Lead wire spacing 4.2 mm
  • Mounting type: front
  • Direction of the terminal marking: Horizontal and vertical
Packaging type

Piece

Factory colour

White

Type

Blank

Manufacturer part #

8WH82031AA05

Content

1200 pc(s)

Clamp width

4.2 mm

Height

10.5 mm

RoHS-compliant

Yes

Type

8WH8203-1AA05

White

None

4.2 mm

Horizontal and vertical

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2264440 Siemens 8WH82031AA05 White 1200 pc(s)

User & Safety Instructions

User & Safety Instructions 2264440 Siemens 8WH82031AA05 White 1200 pc(s)

Description

Label plate, front, horizontal and vertical, terminal width 4.2 mm, H 10.5 mm, White terminal block connection technology for various industrial applications and modern building installation from Siemens. No matter whether you choose the screw, tension spring, push-in or quick connection: All connection methods can be combined freely with one another. The labeling and testing accessories are standardized and can be used across the board. Siemens terminal blocks can be used to implement many applications in industrial, industrial and residential buildings. Thus, you have the suitable connection technology for each connection. The Siemens terminal blocks are characterized above all by: 1. Permanently secure contact. 2. Easily detachable connection of electrical connections such as cables and wires. 3. Implementation of a variety of applications. 4. Convenient and easy installation and connection technology. 5. Extensive and standardized accessories. 6. Reliable safety during installation thanks to standard touch protection. 7. Optimum technology for your safety - only from Siemens. www.siemens.de/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems, switches and sockets for the safe, efficient electrical infrastructure in buildings and industry.

This text is machine translated.