• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WH90200DC10 10 pc(s)

Image similar
Packaging type
Piece
Connection
Spring-loaded connector
Weight
13 g
Manufacturer part #
8WH90200DC10
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Reducing bridge, for connecting tension spring clamp 35mm2 with 16mm2, Siemens color

Our service for you

Technical specifications

  • Fastening method: Pluggable
  • Operating current / rated value: 90 A.
  • Number of bridged terminals: 1
  • Design of the electrical connection: 16 mm² to 35 mm²
  • Product features / touch protection: Yes
  • Product property / electrically isolated: Yes
  • Pitch: 35 mm
Packaging type

Piece

Connection

Spring-loaded connector

Weight

13 g

Manufacturer part #

8WH90200DC10

Content

10 pc(s)

RoHS-compliant

Yes

Type

8WH9020-0DC10

Pluggable

Red

Reducing connector

TRUE

14 mm

1

TRUE

90 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2264105 Siemens 8WH90200DC10 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2264105 Siemens 8WH90200DC10 10 pc(s)

Description

Reducing bridge, for connecting tension spring clamp 35mm2 with 16mm2, Siemens color terminal block connection technology for various industrial applications and modern building installation from Siemens. No matter whether you choose the screw, tension spring, push-in or quick connection: All connection methods can be combined freely with one another. The labeling and testing accessories are standardized and can be used across the board. Siemens terminal blocks can be used to implement many applications in industrial, industrial and residential buildings. Thus, you have the suitable connection technology for each connection. The Siemens terminal blocks are characterized above all by: 1. Permanently secure contact. 2. Easily detachable connection of electrical connections such as cables and wires. 3. Implementation of a variety of applications. 4. Convenient and easy installation and connection technology. 5. Extensive and standardized accessories. 6. Reliable safety during installation thanks to standard touch protection. 7. Optimum technology for your safety - only from Siemens.

This text is machine translated.