• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WH90206AC10 50 pc(s)

Image similar
Connection
Jack connector
Weight
1 g
Manufacturer part #
8WH90206AC10
Content
50 pc(s)
Clamp width
4.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.52 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Jumper, for terminals with a width of 4.2mm for cross-bridging in the terminal center.

Our service for you

Technical specifications

  • Fastening method: Pluggable
  • Operating current / rated value 17.5 A.
  • Number of bridged terminals: 2
  • Electrical connection type: 1.5 mm² (except 8WH3)
  • Product features / touch protection: Yes
  • Product property / electrically isolated: Yes
  • Lead wire spacing 4.2 mm
Connection

Jack connector

Weight

1 g

Manufacturer part #

8WH90206AC10

Content

50 pc(s)

Clamp width

4.2 mm

Pins

2

Number of pins

2

RoHS-compliant

Yes

Type

8WH9020-6AC10

Pluggable

Red

Transverse connector

TRUE

4.2 mm

2

TRUE

17.5 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2264113 Siemens 8WH90206AC10 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2264113 Siemens 8WH90206AC10 50 pc(s)

Description

Jumper, for terminals with a width of 4.2mm for cross-bridging in the terminal center, 2-pole, color: Siemens color Terminal block connection technology for various industrial applications and modern building installation by Siemens. No matter whether you choose the screw, tension spring, push-in or quick connection: All connection methods can be combined freely with one another. The labeling and testing accessories are standardized and can be used across the board. Siemens terminal blocks can be used to implement many applications in industrial, industrial and residential buildings. Thus, you have the suitable connection technology for each connection. The Siemens terminal blocks are characterized above all by: 1. Permanently secure contact. 2. Easily detachable connection of electrical connections such as cables and wires. 3. Implementation of a variety of applications. 4. Convenient and easy installation and connection technology. 5. Extensive and standardized accessories. 6. Reliable safety during installation thanks to standard touch protection. 7. Optimum technology for your safety - only from Siemens.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)