• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WH90206BE10 1 pc(s)

Image similar
Packaging type
Piece
Connection
Jack connector
Manufacturer part #
8WH90206BE10
Content
1 pc(s)
Clamp width
5.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Connection

Jack connector

Manufacturer part #

8WH90206BE10

Content

1 pc(s)

Clamp width

5.2 mm

Number of pins

4

Width

5.2 mm

RoHS-compliant

Yes

Type

8WH9020-6BE10

Pluggable

Red

Transverse connector

TRUE

5.2 mm

4

TRUE

24 A

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1889875 Siemens 8WH90206BE10 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1889875 Siemens 8WH90206BE10 1 pc(s)

Description

Jumper, for terminals with a width of 5.2mm for cross-bridging in the terminal center, 4-pole, color: Siemens color Terminal block connection technology for various industrial applications and modern building installation by Siemens. No matter whether you choose the screw, tension spring, push-in or quick connection: All connection methods can be combined freely with one another. The labeling and testing accessories are standardized and can be used across the board. Siemens terminal blocks can be used to implement many applications in industrial, industrial and residential buildings. Thus, you have the suitable connection technology for each connection. The Siemens terminal blocks are characterized above all by: 1. Permanently secure contact. 2. Easily detachable connection of electrical connections such as cables and wires. 3. Implementation of a variety of applications. 4. Convenient and easy installation and connection technology. 5. Extensive and standardized accessories. 6. Reliable safety during installation thanks to standard touch protection. 7. Optimum technology for your safety - only from Siemens.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)