• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WH90206CT10 10 pc(s)

Image similar
Packaging type
Piece
Connection
Jack connector
Weight
55 g
Manufacturer part #
8WH90206CT10
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Jumper, for terminals with a width of 6.2mm for cross-bridging in the terminal center.

Our service for you

Technical specifications

  • Fastening method: Pluggable
  • Operating current / rated value 32 A.
  • Number of bridged terminals: 50
  • Electrical connection type: 4 mm² (for 8WH3: 2.5 mm²)
  • Product features / touch protection: Yes
  • Product property / electrically isolated: Yes
  • Pitch: 6.2 mm
Packaging type

Piece

Connection

Jack connector

Weight

55 g

Manufacturer part #

8WH90206CT10

Content

10 pc(s)

Clamp width

6.2 mm

Pins

50

Number of pins

50

Width

6.2 mm

RoHS-compliant

Yes

Type

8WH9020-6CT10

Pluggable

Red

Transverse connector

TRUE

6.2 mm

50

TRUE

32 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2264129 Siemens 8WH90206CT10 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2264129 Siemens 8WH90206CT10 10 pc(s)

Description

Jumper, for 6.2mm wide terminals for cross-bridging in the terminal center, 50-pin, color: Siemens color Terminal block connection technology for various industrial applications and modern building installation by Siemens. No matter whether you choose the screw, tension spring, push-in or quick connection: All connection methods can be combined freely with one another. The labeling and testing accessories are standardized and can be used across the board. Siemens terminal blocks can be used to implement many applications in industrial, industrial and residential buildings. Thus, you have the suitable connection technology for each connection. The Siemens terminal blocks are characterized above all by: 1. Permanently secure contact. 2. Easily detachable connection of electrical connections such as cables and wires. 3. Implementation of a variety of applications. 4. Convenient and easy installation and connection technology. 5. Extensive and standardized accessories. 6. Reliable safety during installation thanks to standard touch protection. 7. Optimum technology for your safety - only from Siemens.

This text is machine translated.