• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WH90206DL10 10 pc(s)

Image similar
Connection
Jack connector
Connector colour
Red
Weight
20 g
Manufacturer part #
8WH90206DL10
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Jumper, for terminals with a width of 8.2mm for cross-bridging in the terminal center.

Our service for you

Technical specifications

  • Fastening method: Pluggable
  • Operating current / rated value 41 A.
  • Number of bridged terminals: 10
  • Electrical connection type: 6 mm²
  • Product features / touch protection: Yes
  • Product property / electrically isolated: Yes
  • Lead wire spacing 8.2 mm
Connection

Jack connector

Connector colour

Red

Weight

20 g

Manufacturer part #

8WH90206DL10

Content

10 pc(s)

Clamp width

8.2 mm

Pins

10

Number of pins

10

RoHS-compliant

Yes

Type

8WH9020-6DL10

Pluggable

Red

Transverse connector

TRUE

8.2 mm

10

TRUE

41 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2264134 Siemens 8WH90206DL10 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2264134 Siemens 8WH90206DL10 10 pc(s)

Description

Jumper, for terminals with 8.2mm width for cross-bridging in the terminal center, 10-pin, color: Siemens color Terminal block connection technology for various industrial applications and modern building installation by Siemens. No matter whether you choose the screw, tension spring, push-in or quick connection: All connection methods can be combined freely with one another. The labeling and testing accessories are standardized and can be used across the board. Siemens terminal blocks can be used to implement many applications in industrial, industrial and residential buildings. Thus, you have the suitable connection technology for each connection. The Siemens terminal blocks are characterized above all by: 1. Permanently secure contact. 2. Easily detachable connection of electrical connections such as cables and wires. 3. Implementation of a variety of applications. 4. Convenient and easy installation and connection technology. 5. Extensive and standardized accessories. 6. Reliable safety during installation thanks to standard touch protection. 7. Optimum technology for your safety - only from Siemens.

This text is machine translated.