• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WH90302AB12 1 pc(s)

Image similar
Packaging type
Piece
Manufacturer part #
8WH90302AB12
Content
1 pc(s)
Length
1000 mm
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

N busbar, tin plated, length 1000mm

Our service for you

Technical specifications

Packaging type

Piece

Manufacturer part #

8WH90302AB12

Content

1 pc(s)

Length

1000 mm

RoHS-compliant

Yes

Type

8WH9030-2AB12

10x3 mm

Other

Tinned

135 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2883981 Siemens 8WH90302AB12 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2883981 Siemens 8WH90302AB12 1 pc(s)

Description

N busbar, tin plated, length 1000mm

This text is machine translated.