• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WH90306BD00 10 pc(s)

Image similar
Connection
Screw terminal
Weight
30 g
Manufacturer part #
8WH90306BD00
Content
10 pc(s)
Pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bridge, 16mm2, 3-pin for screw connection

Our service for you

Technical specifications

  • Number of bridged terminals: 3
  • Product features / touch protection: no.
  • Product property / electrically isolated: no.
  • Pitch: 35 mm
Connection

Screw terminal

Weight

30 g

Manufacturer part #

8WH90306BD00

Content

10 pc(s)

Pins

3

Number of pins

3

RoHS-compliant

Yes

Type

8WH9030-6BD00

Cross section (inflexible) (max.)

16 mm²

Screwable

Other

Other

FALSE

15 mm

3

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2264162 Siemens 8WH90306BD00 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2264162 Siemens 8WH90306BD00 10 pc(s)

Description

Bridge, 16mm2, 3-pin for screw connection Terminal block connection technology for various industrial applications and modern building installation by Siemens. No matter whether you choose the screw, tension spring, push-in or quick connection: All connection methods can be combined freely with one another. The labeling and testing accessories are standardized and can be used across the board. Siemens terminal blocks can be used to implement many applications in industrial, industrial and residential buildings. Thus, you have the suitable connection technology for each connection. The Siemens terminal blocks are characterized above all by: 1. Permanently secure contact. 2. Easily detachable connection of electrical connections such as cables and wires. 3. Implementation of a variety of applications. 4. Convenient and easy installation and connection technology. 5. Extensive and standardized accessories. 6. Reliable safety during installation thanks to standard touch protection. 7. Optimum technology for your safety - only from Siemens.

This text is machine translated.