• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WH90645BA06 Yellow 50 pc(s)

Image similar
Type
Special characters
Factory colour
Yellow
Imprint
Blitzpfeil
Weight
1 g
Manufacturer part #
8WH90645BA06
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Identification plate, with lightning arrow, vertical, terminal width 8.2 mm, yellow

Our service for you

Technical specifications

  • Lead wire spacing 8.2 mm
  • Direction of the terminal marking: Vertical
Factory colour

Yellow

Imprint

Blitzpfeil

Type

Special characters

Weight

1 g

Manufacturer part #

8WH90645BA06

Content

50 pc(s)

Clamp width

8.2 mm

RoHS-compliant

Yes

Type

8WH9064-5BA06

Yellow

Symbols

8.2 mm

Horizontal and vertical

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2259256 Siemens 8WH90645BA06 Yellow 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2259256 Siemens 8WH90645BA06 Yellow 50 pc(s)

Description

Identification plate, with lightning arrow, vertical, terminal width: 8.2 mm, yellow terminal block connection technology for various industrial applications and modern building installation by Siemens. No matter whether you choose the screw, tension spring, push-in or quick connection: All connection methods can be combined freely with one another. The labeling and testing accessories are standardized and can be used across the board. Siemens terminal blocks can be used to implement many applications in industrial, industrial and residential buildings. Thus, you have the suitable connection technology for each connection. The Siemens terminal blocks are characterized above all by: 1. Permanently secure contact. 2. Easily detachable connection of electrical connections such as cables and wires. 3. Implementation of a variety of applications. 4. Convenient and easy installation and connection technology. 5. Extensive and standardized accessories. 6. Reliable safety during installation thanks to standard touch protection. 7. Optimum technology for your safety - only from Siemens. www.siemens.de/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems, switches and sockets for the safe, efficient electrical infrastructure in buildings and industry.

This text is machine translated.