• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WH90665BA06 Yellow 50 pc(s)

Image similar
Type
Special characters
Factory colour
Yellow
Imprint
Blitzpfeil
Connector colour
Yellow
Weight
7 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 21.78 / piece)
€ 1,089.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pitch: 12.2 mm
  • The direction of the clamp marking: vertical
Factory colour

Yellow

Imprint

Blitzpfeil

Type

Special characters

Connector colour

Yellow

Weight

7 g

Manufacturer part #

8WH90665BA06

Content

50 pc(s)

Clamp width

12.2 mm

RoHS-compliant

Yes

Type

8WH9066-5BA06

Yellow

Symbols

12.2 mm

Vertical

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1749079 Siemens 8WH90665BA06 Yellow 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1749079 Siemens 8WH90665BA06 Yellow 50 pc(s)

Description

warning covers for, cross section 16 qmm for terminal width 12mm motiv flash color yellow

More interesting products

(*All information is plus legal VAT)