• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BPZ:SFA21/18 Actuator electromechanical

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Actuator

Operation type

electromechanical

Stroke

2.5 mm

12 VA

Opening time

10 s

Operating voltage

230 V AC

Servo drive dims (L x W x H)

58 mm x 83 mm x 121 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3753476 Siemens BPZ:SFA21/18 Actuator electromechanical

Description

For zone valves VVI46. And VXI46.., AC 24 V and AC 230 V versions. Electro-motor actuators for open/close control of zone valves. For 2-point control of air post-treatment devices as well as heating and cooling zones. The actuators are fitted with a hand lever, an emergency function (NO valve closed) and a 1.8 m connecting cable. An auxiliary switch is available as an accessory.

This text is machine translated.