• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BPZ:SFP21/18 Actuator electromechanical

EAN:
Part number:
Item no:
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Actuator

Operation type

electromechanical

Stroke

2.5 mm

9.8 VA

Opening time

10 s

Operating voltage

230 V AC

Servo drive dims (L x W x H)

59 mm x 83 mm x 121 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3753478 Siemens BPZ:SFP21/18 Actuator electromechanical

Description

Together with VVP47..., VXP47.. And VMP47. Offer a solution for high quality requirements. Versions available for AC 24 V and AC 230 V. For 2-point control of air treatment devices as well as heating and cooling zones The low-noise drives are equipped with a hand lever, emergency function and 1.8 m connection cable. An auxiliary switch is available as an accessory. The combination with a three-way valve allows applications for close closing in both valve end positions.

This text is machine translated.