• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BPZ:SKD82.50U Actuator hydraulic

EAN:
Part number:
Item no:
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Actuator

Operation type

hydraulic

Stroke

20 mm

9 VA

Opening time

120 s

Operating voltage

24 V AC

Servo drive dims (L x W x H)

169 mm x 300 mm x 127 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3753831 Siemens BPZ:SKD82.50U Actuator hydraulic

Description

Overload-proof through path-dependent, fixed set limit switch. Design in aluminum die-cast housing with lifting console for valves with 20 mm stroke. Installation position for an auxiliary switch or a potentiometer. With hand positioning. UL approved.

This text is machine translated.