• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BPZ:SSB81.1 Actuator electromechanical

EAN:
Part number:
Item no:
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Actuator

Operation type

electromechanical

Stroke

5.5 mm

0.8 VA

Opening time

150 s

Operating voltage

24 V AC

Servo drive dims (L x W x H)

48 mm x 83 mm x 98.5 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3753482 Siemens BPZ:SSB81.1 Actuator electromechanical

Description

For small valves V..P45.. Electric drives for continuous or 3-point control of small valves for air treatment units and cooling ceilings. With position indicator, manual adjustment and plug-in connection cable 1.5 m. Automatic stroke adjustment and force-dependent limit stop.

This text is machine translated.