• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:034279 BD01-AK2X/CEE165S14 Tap-off Light grey 16 A 400 V AC 1 pc(s)

Image similar
Product type
Tap-off
Nominal voltage
400 V AC
Compatible with (details)
Rail distribution system BD01
Operating voltage
400 V AC
Factory colour
Light grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP54
  • Operating frequency: 50/60 Hz
  • Number of CEE-Sockets: 1
  • Pins of the outgoing unit: 5
  • Size of the outlet unit: 2
Nominal voltage

400 V AC

Product type

Tap-off

Compatible with (details)

Rail distribution system BD01

Operating voltage

400 V AC

Factory colour

Light grey

Dim

(L x W x H) 265 x 160 x 176 mm

Nominal current

16 A

Nominal current - rounded value

16 A

No. of partitions

8

Type

3-pin. Fuse base D01

Content

1 pc(s)

Width

160 mm

Height

176 mm

Length

265 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1749719 Siemens BVP:034279 BD01-AK2X/CEE165S14 Tap-off Light grey 16 A 400 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1749719 Siemens BVP:034279 BD01-AK2X/CEE165S14 Tap-off Light grey 16 A 400 V AC 1 pc(s)

Description

BD01-AK2X/CEE165S14 TAP-OFF UNIT

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)