• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:034288 BD01-GK2X/F tap-off unit Device box Light grey 400 V AC 1 pc(s)

Image similar
Product type
Device box
Nominal voltage
400 V AC
Compatible with (details)
Distribution board BD01
Operating voltage
400 V AC
Factory colour
Light grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP54
  • Power loss: 16 VA
  • Size of the outlet unit: 2
Nominal voltage

400 V AC

Product type

Device box

Compatible with (details)

Distribution board BD01

Operating voltage

400 V AC

Factory colour

Light grey

Dim

(L x W x H) 245 x 160 x 124 mm

No. of partitions

8

Content

1 pc(s)

Width

160 mm

Height

124 mm

Length

245 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1707041 Siemens BVP:034288 BD01-GK2X/F tap-off unit Device box Light grey 400 V AC 1 pc(s)

Datasheet 1707041 Siemens BVP:034288 BD01-GK2X/F tap-off unit Device box Light grey 400 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1707041 Siemens BVP:034288 BD01-GK2X/F tap-off unit Device box Light grey 400 V AC 1 pc(s)

Description

BD01-GK2X/F TAP-OFF UNIT

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)