• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:045503 BD2-BWV Mounting bracket 1 pc(s)

Image similar
Product type
Mounting bracket
Dim
(L x W x H) 135 x 246 x 91 mm
Content
1 pc(s)
Width
246 mm
Height
91 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 1560 g
Product type

Mounting bracket

Dim

(L x W x H) 135 x 246 x 91 mm

Content

1 pc(s)

Width

246 mm

Height

91 mm

Length

135 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1749728 Siemens BVP:045503 BD2-BWV Mounting bracket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1749728 Siemens BVP:045503 BD2-BWV Mounting bracket 1 pc(s)

Description

BD2-BWV FIXING VERTICAL

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)