• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:045505 BD2-400-D Implementing protection 1 pc(s)

Image similar
Product type
Implementing protection
Dim
(L x W x H) 500 x 208 x 110 mm
Content
1 pc(s)
Width
208 mm
Height
110 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 4000 g
Product type

Implementing protection

Dim

(L x W x H) 500 x 208 x 110 mm

Content

1 pc(s)

Width

208 mm

Height

110 mm

Length

500 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1749730 Siemens BVP:045505 BD2-400-D Implementing protection 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1749730 Siemens BVP:045505 BD2-400-D Implementing protection 1 pc(s)

Description

BD2-400-D PROTECTION SLEEVE

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)