• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:045507 BD2-400-EBAL Feeder box Aluminium Light grey 5-pin 1 pc(s)

Image similar
Product type
Feeder box
Compatible with (details)
Rail distribution system BD2
Factory colour
Light grey
Number of pins
5
Dim
(L x W x H) 3 x 300 x 200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 26.99
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP54
  • Mounting type: ceiling/wall
Product type

Feeder box

Compatible with (details)

Rail distribution system BD2

Factory colour

Light grey

Number of pins

5

Dim

(L x W x H) 3 x 300 x 200 mm

Content

1 pc(s)

Material

Aluminium

Width

300 mm

Height

200 mm

Length

3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1749731 Siemens BVP:045507 BD2-400-EBAL Feeder box Aluminium Light grey 5-pin 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1749731 Siemens BVP:045507 BD2-400-EBAL Feeder box Aluminium Light grey 5-pin 1 pc(s)

Description

BD2-400-EBAL CABLE ENTRY PLATE FOR SINGLE-CORE CABLE 400A

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)