• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:045519 BD2-FAS Flange 1 pc(s)

Image similar
Product type
Flange
Compatible with (details)
Busbar distribution system
Dim
(L x W x H) 122 x 170 x 17.5 mm
Content
1 pc(s)
Width
170 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Net weight: 220 g
Product type

Flange

Compatible with (details)

Busbar distribution system

Dim

(L x W x H) 122 x 170 x 17.5 mm

Content

1 pc(s)

Width

170 mm

Height

17.5 mm

Length

122 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1707044 Siemens BVP:045519 BD2-FAS Flange 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1707044 Siemens BVP:045519 BD2-FAS Flange 1 pc(s)

Description

BD2-FAS FLANGES FOR IP54 TAP-OFF APERT URE

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)