• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:047230 BD2-AK1/CEE165S14 Tap-off Light grey 5-pin 16 A 400 V 1 pc(s)

Image similar
Product type
Tap-off
Nominal voltage
400 V
Compatible with (details)
Busbar distribution system
Factory colour
Light grey
Number of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 1200 g
Nominal voltage

400 V

Product type

Tap-off

Compatible with (details)

Busbar distribution system

Factory colour

Light grey

Number of pins

5

Dim

(L x W x H) 190 x 170 x 180 mm

Nominal current

16 A

Nominal current - rounded value

16 A

No. of partitions

4

Content

1 pc(s)

Width

170 mm

Height

180 mm

Length

190 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1701467 Siemens BVP:047230 BD2-AK1/CEE165S14 Tap-off Light grey 5-pin 16 A 400 V 1 pc(s)

Datasheet 1701467 Siemens BVP:047230 BD2-AK1/CEE165S14 Tap-off Light grey 5-pin 16 A 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1701467 Siemens BVP:047230 BD2-AK1/CEE165S14 Tap-off Light grey 5-pin 16 A 400 V 1 pc(s)

Description

BD2-AK1/CEE165S14 TAP-OFF UNIT 16A / 3X1P D01+1X5 P.CEE

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)