• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:047335 BD2-AK1/3SD163A161 Tap-off Light grey 16 A 230 V 1 pc(s)

Image similar
Product type
Tap-off
Nominal voltage
230 V
Factory colour
Light grey
Number of pins
5
Dim
(L x W x H) 190 x 170 x 180 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 1300 g
Nominal voltage

230 V

Product type

Tap-off

Factory colour

Light grey

Number of pins

5

Dim

(L x W x H) 190 x 170 x 180 mm

Nominal current

16 A

Nominal current - rounded value

16 A

No. of partitions

4

Content

1 pc(s)

Width

170 mm

Height

180 mm

Length

190 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1701727 Siemens BVP:047335 BD2-AK1/3SD163A161 Tap-off Light grey 16 A 230 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1701727 Siemens BVP:047335 BD2-AK1/3SD163A161 Tap-off Light grey 16 A 230 V 1 pc(s)

Description

BD2-AK1/3SD163A161 TAP-OFF UNIT 16A / 3X1P MCB(B)+ 3XSD

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)