• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:090165 BD01-160-E Feeder box Light grey 160 A 400 V 1 pc(s)

Image similar
Product type
Feeder box
Nominal voltage
400 V
Factory colour
Light grey
Number of pins
5
Dim
(L x W x H) 0.28 x 150 x 104 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Net weight: 1400 g
Nominal voltage

400 V

Product type

Feeder box

Factory colour

Light grey

Number of pins

5

Dim

(L x W x H) 0.28 x 150 x 104 mm

Nominal current

160 A

Nominal current - rounded value

160 A

Content

1 pc(s)

Width

150 mm

Height

104 mm

Length

0.28 mm

150

104 mm

5

280 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1701400 Siemens BVP:090165 BD01-160-E Feeder box Light grey 160 A 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1701400 Siemens BVP:090165 BD01-160-E Feeder box Light grey 160 A 400 V 1 pc(s)

Description

BD01-160-E UNIVERSAL FEEDER UNIT - BD01

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)