• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:203165 BD2-AK2M2/F Device box Light grey 400 V AC 1 pc(s)

Image similar
Product type
Device box
Nominal voltage
400 V AC
Operating voltage
400 V AC
Factory colour
Light grey
Dim
(L x W x H) 320 x 205 x 215 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP54
  • Power loss: 30 VA
Nominal voltage

400 V AC

Product type

Device box

Operating voltage

400 V AC

Factory colour

Light grey

Dim

(L x W x H) 320 x 205 x 215 mm

No. of partitions

8

Type

Cable entry

Content

1 pc(s)

Width

205 mm

Height

215 mm

Length

320 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1749761 Siemens BVP:203165 BD2-AK2M2/F Device box Light grey 400 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1749761 Siemens BVP:203165 BD2-AK2M2/F Device box Light grey 400 V AC 1 pc(s)

Description

BD2-AK2M2/F TAP-OFF UNIT

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)