• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:203255 BD2-DSB Intstallation kit 1 pc(s)

Image similar
Product type
Intstallation kit
Dim
(L x W x H) 100 x 75 x 75 mm
Content
1 pc(s)
Width
75 mm
Height
75 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 310 g
Product type

Intstallation kit

Dim

(L x W x H) 100 x 75 x 75 mm

Content

1 pc(s)

Width

75 mm

Height

75 mm

Length

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1749767 Siemens BVP:203255 BD2-DSB Intstallation kit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1749767 Siemens BVP:203255 BD2-DSB Intstallation kit 1 pc(s)

Description

BD2-DSB SPACER FOR 40MM DISTANCE

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)